SFH 300 FA-3/4 ams OSRAM, 50 ° IR Phototransistor, Through Hole 2-Pin T-1 3/4 package

Bulk discount available

Subtotal (1 bag of 1000 units)*

€209.00

(exc. VAT)

€257.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 2000€0.209€209.00
3000 +€0.165€165.00

*price indicative


RS Stock No.:
912-8526
Mfr. Part No.:
SFH 300 FA-3/4
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

Infrared

Typical Fall Time

10µs

Typical Rise Time

10µs

Number of Channels

1

Maximum Light Current

7700µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

50 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

T-1 3/4

Dimensions

5.9 x 5.9 x 9mm

Collector Current

50mA

Spectral Range of Sensitivity

730 → 1120 nm

Minimum Wavelength Detected

730nm

Maximum Wavelength Detected

1120nm

Height

9mm

Width

5.9mm

Length

5.9mm

Related links