TEMT7100X01 Vishay, 120 ° IR Phototransistor, Surface Mount 2-Pin
- RS Stock No.:
- 700-0767
- Mfr. Part No.:
- TEMT7100X01
- Manufacturer:
- Vishay
130 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.566
(exc. VAT)
€0.696
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €0.566 | €5.66 |
100 - 240 | €0.554 | €5.54 |
250 - 490 | €0.425 | €4.25 |
500 - 990 | €0.408 | €4.08 |
1000 + | €0.385 | €3.85 |
*price indicative
- RS Stock No.:
- 700-0767
- Mfr. Part No.:
- TEMT7100X01
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
TEMT7000 and TEMT7100 Series Phototransistors
The TEMT7000 and TEMT7100 series, from Vishay Semiconductor, are NPN epitaxial planar phototransistors. They come in surface mount (SMD) packages with the indutry standard 0805 footprint. The TEMT7100 series have a black plastic package which enables a daylight blocking filter.
Both series are ideal for use as detectors in automotive applications. The TEMT7000 series are ideal for applications including light and radiation sensors. The TEMT7100 are suitable for photo interrupters, miniature switches, counters, encoders and position sensors.
Both series are ideal for use as detectors in automotive applications. The TEMT7000 series are ideal for applications including light and radiation sensors. The TEMT7100 are suitable for photo interrupters, miniature switches, counters, encoders and position sensors.
Features of the TEMT7000 and TEMT7100 phototransistors:
0805 footprint
Dimensions: 2 x 1.25 x 0.85
Surface mounted (SMD)
High photo sensitivity
Angle of half intensity: 60°
0805 footprint
Dimensions: 2 x 1.25 x 0.85
Surface mounted (SMD)
High photo sensitivity
Angle of half intensity: 60°
IR Phototransistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Number of Channels | 1 |
Maximum Light Current | 675µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 2 x 1.25 x 0.85mm |
Collector Current | 20mA |
Spectral Range of Sensitivity | 750 → 1010 nm |
Maximum Wavelength Detected | 1010nm |
Minimum Wavelength Detected | 750nm |
Height | 0.85mm |
Length | 2mm |
Width | 1.25mm |