- RS Stock No.:
- 876-8713
- Mfr. Part No.:
- SFH 320
- Manufacturer:
- ams OSRAM
Temporarily out of stock - back order for despatch 01-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.306
(exc. VAT)
€0.376
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | €0.306 | €7.65 |
*price indicative |
- RS Stock No.:
- 876-8713
- Mfr. Part No.:
- SFH 320
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Phototransistor TOPLED® Package
This family of NPN phototransistors, from OSRAM Opto Semiconductors, are from their TOPLED® series. The TOPLED® phototransistors have a surface mount (SMD) PLCC-2 package with a clear or daylight diffused lens.
Features of the TOPLED® phototransistors:
High linearity
PLCC-2 package
Surface mounted (SMD)
Half angle: 60°
Suitable for all soldering methods
High linearity
PLCC-2 package
Surface mounted (SMD)
Half angle: 60°
Suitable for all soldering methods
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Dimensions | 3 x 3.4 x 2.1mm |
Series | TOPLED |