SFH 314 FA-2/3 ams OSRAM, 80 ° IR Phototransistor, Through Hole 2-Pin T-1 3/4 package
- RS Stock No.:
- 912-8560
- Mfr. Part No.:
- SFH 314 FA-2/3
- Manufacturer:
- ams OSRAM
Save 19% when you buy 3000 units
Subtotal (1 bag of 1000 units)*
€266.00
(exc. VAT)
€327.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 2000 | €0.266 | €266.00 |
3000 + | €0.213 | €213.00 |
*price indicative
- RS Stock No.:
- 912-8560
- Mfr. Part No.:
- SFH 314 FA-2/3
- Manufacturer:
- ams OSRAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ams OSRAM | |
Spectrums Detected | Infrared | |
Typical Fall Time | 14µs | |
Typical Rise Time | 14µs | |
Number of Channels | 1 | |
Maximum Light Current | 8600µA | |
Maximum Dark Current | 200nA | |
Angle of Half Sensitivity | 80 ° | |
Polarity | NPN | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Package Type | T-1 3/4 | |
Dimensions | 5.9 x 5.9 x 6.9mm | |
Collector Current | 50mA | |
Spectral Range of Sensitivity | 740 → 1080 nm | |
Maximum Wavelength Detected | 1080nm | |
Minimum Wavelength Detected | 740nm | |
Height | 6.9mm | |
Width | 5.9mm | |
Length | 5.9mm | |
Select all | ||
---|---|---|
Brand ams OSRAM | ||
Spectrums Detected Infrared | ||
Typical Fall Time 14µs | ||
Typical Rise Time 14µs | ||
Number of Channels 1 | ||
Maximum Light Current 8600µA | ||
Maximum Dark Current 200nA | ||
Angle of Half Sensitivity 80 ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Package Type T-1 3/4 | ||
Dimensions 5.9 x 5.9 x 6.9mm | ||
Collector Current 50mA | ||
Spectral Range of Sensitivity 740 → 1080 nm | ||
Maximum Wavelength Detected 1080nm | ||
Minimum Wavelength Detected 740nm | ||
Height 6.9mm | ||
Width 5.9mm | ||
Length 5.9mm | ||
Related links
- SFH 314 FA-2/3 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 313 FA-2/3 ams OSRAM Through Hole 2-Pin T-1 3/4 package
- SFH 313 FA-2/3 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 300 FA-3/4 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 310 FA-2/3 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 300 FA-3/4 ams OSRAM Through Hole 2-Pin T-1 3/4 package
- SFH 313 FA-3/4 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 313 FA ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package