Sonitron PCB Alternating External Piezo Buzzer Transducer 12 V Min 30V Max

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€17.50

(exc. VAT)

€21.52

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€17.50-
5 +€16.973%

*price indicative

RS Stock No.:
425-001
Mfr. Part No.:
SMACT-25-S
Manufacturer:
Sonitron
Find similar products by selecting one or more attributes.
Select all

Brand

Sonitron

Mount Type

PCB

Product Type

Piezo Buzzer Transducer

Minimum Supply Voltage

12V

Maximum Supply Voltage

30V

Drive Type

External

Tone Type

Alternating

Diameter

25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IP67

Termination Style

Pin

Maximum Frequency

4kHz

Minimum Frequency

1kHz

COO (Country of Origin):
BE
The Sonitron Piezo Buzzer manufactured with over 30 years of experience in the field of piezo acoustic technology, is a very stable buzzer with a lifetime of more than 1000 hours in continuous use. In these small dimensions, it is actually the best available piezo alarm for life supporting systems.

Light but solid construction

Low power consumption

Easily mountable

Low cost compared to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy