RS PRO 87 dB Surface Mount Continuous 7.1 mm Buzzer 12.8 mm 3 V Min 8V Max
- RS Stock No.:
- 737-629
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€30.00
(exc. VAT)
€36.90
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 24 November 2026
- Plus 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €3.00 | €30.00 |
*price indicative
- RS Stock No.:
- 737-629
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface Mount | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 8V | |
| Sound Level | 87dB | |
| Tone Type | Continuous | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.8mm | |
| Height | 7.1mm | |
| Maximum Frequency | 2400Hz | |
| Supply Current | 40mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface Mount | ||
Product Type Buzzer | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 8V | ||
Sound Level 87dB | ||
Tone Type Continuous | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.8mm | ||
Height 7.1mm | ||
Maximum Frequency 2400Hz | ||
Supply Current 40mA | ||
- COO (Country of Origin):
- CN
The RS Pro Surface Mount Buzzer is a Compact electro-mechanical component designed for seamless integration into modern PCB assemblies. This versatile device provides a powerful acoustic signal while maintaining a minimal footprint for space-constrained electronics.
Voltage range of 3 to 8Vp-p
High sound output exceeding 87dB
Compact 12.8 x 12.8 x 7.1mm dimensions
Reflow solderable for automated production
Related links
- RS PRO 87 dB Surface Mount Continuous 7.1 mm Buzzer 12.8 mm 3 V Min 8V Max
- Same Sky 87 dB Surface Buzzer External Magnetic Buzzer 7.1 mm 3 V Min 12.8 mm 12.8mm 8V Max
- RS PRO 92 dB Surface Continuous External Magnetic Buzzer Component 6.5 mm 3 V Min 12.8 mm 12.8mm 8V Max
- RS PRO 87 dB Panel Mount Continuous Internal 42.5 mm Buzzer 4 V dc Min 28V dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 32 mm Buzzer 4 V dc Min 28V dc Max
- Same Sky 87 dB Surface Buzzer Internal Magnetic Buzzer 4 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Kingstate 94 dB Surface Continuous Internal 6.5 mm Magnetic Buzzer Component 12.8 mm 8 V Min 15V Max
- RS PRO 94 dB Surface Continuous Internal Magnetic Buzzer Component 10 mm 4 V Min 12.8 mm 12.8mm 7V Max
