RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 16V dc Max
- RS Stock No.:
- 171-0844
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€381.40
(exc. VAT)
€469.10
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | €3.814 | €381.40 |
| 200 - 400 | €3.662 | €366.20 |
| 500 - 900 | €3.395 | €339.50 |
| 1000 + | €3.128 | €312.80 |
*price indicative
- RS Stock No.:
- 171-0844
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 1.5V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 95dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 29.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 24.5mm | |
| Length | 41mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 3000Hz | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 1.5V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 95dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 29.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 24.5mm | ||
Length 41mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 3000Hz | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- CN
Panel hole / Flanged mount continuous tone buzzer flying lead
Panel hole or flanged mounting buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation
Related links
- RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 16V dc Max
- RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 28V dc Max
- RS PRO 102 dB Panel Mount Continuous Internal 22 mm Piezo Buzzer Component 59.5 mm 3 V dc Min 16V dc Max
- RS PRO 90 dB Panel Mount Continuous Internal 17 mm Piezo Buzzer Component 33 mm 3 V dc Min 16V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 16 mm Piezo Buzzer Component 1.5 V dc Min 20V dc Max
- RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 9.5 mm Piezo Buzzer Component 3 V dc Min 30V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
