RS PRO 85 dB Surface Continuous Internal Magnetic Buzzer Component 6.5 mm 8 V dc Min 12.8 mm 12.8mm 15V dc Max
- RS Stock No.:
- 171-0849
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€148.45
(exc. VAT)
€182.60
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €2.969 | €148.45 | - |
| 100 - 200 | €2.85 | €142.50 | 4% |
| 250 + | €2.643 | €132.15 | 10% |
*price indicative
- RS Stock No.:
- 171-0849
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 6.5mm | |
| Length | 12.8mm | |
| Width | 12.8mm | |
| Maximum Frequency | 2.8kHz | |
| Minimum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 6.5mm | ||
Length 12.8mm | ||
Width 12.8mm | ||
Maximum Frequency 2.8kHz | ||
Minimum Frequency 2000Hz | ||
- COO (Country of Origin):
- CN
Square SMT continuous tone buzzers
Square cased surface mounting
High sound output buzzers
Related links
- RS PRO 85 dB Surface Continuous Internal Magnetic Buzzer Component 6.5 mm 8 V dc Min 12.8 mm 12.8mm 15V dc Max
- RS PRO 88 dB Surface Continuous Internal Magnetic Buzzer Component 6.5 mm 4 V dc Min 12.8 mm 12.8mm 7V dc Max
- RS PRO 90 dB Surface Continuous Internal Magnetic Buzzer Component 10 mm 8 V Min 12.8 mm 12.8mm 15V Max
- RS PRO 92 dB Surface Continuous External Magnetic Buzzer Component 6.5 mm 3 V Min 12.8 mm 12.8mm 8V Max
- RS PRO 94 dB Surface Continuous Internal Magnetic Buzzer Component 10 mm 4 V Min 12.8 mm 12.8mm 7V Max
- Kingstate 94 dB Surface Continuous Internal 6.5 mm Magnetic Buzzer Component 12.8 mm 8 V Min 15V Max
- RS PRO 85 dB Surface Continuous Internal Magnetic Buzzer Component 5 mm 7 V Min 15V Max
- RS PRO 85 dB Surface Continuous Internal Magnetic Buzzer Component 3 mm 2.5 V ac Min 8.5 mm 8.5mm 4.5V ac Max
