RS PRO 75 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS Stock No.:
- 171-0852
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€63.40
(exc. VAT)
€78.00
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | €1.268 | €63.40 |
| 100 - 200 | €1.218 | €60.90 |
| 250 - 450 | €1.129 | €56.45 |
| 500 - 950 | €1.04 | €52.00 |
| 1000 + | €0.951 | €47.55 |
*price indicative
- RS Stock No.:
- 171-0852
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 1V ac | |
| Maximum Supply Voltage | 30V ac | |
| Sound Level | 75dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Diameter | 16.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 6.7mm | |
| Maximum Frequency | 4.5kHz | |
| Supply Current | 1mA | |
| Capacitance | 10nF | |
| Minimum Frequency | 3500Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 1V ac | ||
Maximum Supply Voltage 30V ac | ||
Sound Level 75dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Diameter 16.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 6.7mm | ||
Maximum Frequency 4.5kHz | ||
Supply Current 1mA | ||
Capacitance 10nF | ||
Minimum Frequency 3500Hz | ||
- COO (Country of Origin):
- CN
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
Related links
- RS PRO 75 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 85 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 78 dB Through Hole Continuous External 7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 90 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 90 dB Through Hole Continuous External 16 mm Piezo Buzzer Component 60 mm 1 V ac Min 30V ac Max
- Kingstate 82 dB Through Hole Continuous External 7.6 mm Piezo Buzzer Component 30 V ac Min 30V ac Max
- Kingstate 92 dB Through Hole Continuous External 7.3 mm Piezo Buzzer Component 30 V ac Min 30V ac Max
- Sonitron 100 dB Through Hole Continuous External 18 mm Piezo Buzzer Component 26.5 mm 0 V ac Min 30V ac Max
