RS PRO 80 dB Through Hole Continuous External Magnetic Buzzer Component 8.5 mm 1 V ac Min 3V ac Max
- RS Stock No.:
- 171-0869
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€91.10
(exc. VAT)
€112.10
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 02 November 2026
- Plus 500 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | €0.911 | €91.10 |
| 200 - 400 | €0.874 | €87.40 |
| 500 - 900 | €0.811 | €81.10 |
| 1000 + | €0.747 | €74.70 |
*price indicative
- RS Stock No.:
- 171-0869
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 1V ac | |
| Maximum Supply Voltage | 3V ac | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Height | 8.5mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 2.048kHz | |
| Minimum Frequency | 2.05kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 1V ac | ||
Maximum Supply Voltage 3V ac | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Height 8.5mm | ||
Standards/Approvals No | ||
Maximum Frequency 2.048kHz | ||
Minimum Frequency 2.05kHz | ||
RS PRO 3 V AC, PCB Mounting Buzzer, 80 dB
You can create a loud noise with this 80 dB buzzer from RS PRO. The component works with an AC current of up to 3 V to provide a continuous buzzing output. It's found in residential and commercial settings from houses to industrial plants and garages.
The component can be through-hole mounted onto a PCB (printed circuit board) and soldered into place. Weighing just 2 g, it's suitable for installation onto surfaces with a limited load-bearing capacity. You'll want to make sure you've got an external drives circuit too, as it needs one for the buzzer to work. You can use this component with doorbells, automotive warning alerts and pest deterrents.
Features and Benefits
• Dimensions of 12 (diameter) x 8.5 mm (height)
• External drive type
• Maximum frequency of 2.048 kHz
• Minimum operating temperature of -20°C
• Maximum operating temperature of +70°C
• Minimum supply voltage of 1 V AC
• Maximum supply voltage of 3 V AC
• Through-hole mounting type
• Sound level of 80 dB
• Supply current of 15 mA
Related links
- RS PRO 80 dB Through Hole Continuous External Magnetic Buzzer Component 8.5 mm 1 V ac Min 3V ac Max
- RS PRO 85 dB Through Hole Continuous External Magnetic Buzzer Component 7.5 mm 1 V ac Min 3V ac Max
- RS PRO 91 dB PCB High External Magnetic Buzzer Component 8.5 mm 1 V ac Min 12mm 2V ac Max
- RS PRO 80 dB Magnetic Buzzer Component 3.2 mm 1 V ac Min 3V ac Max
- RS PRO 90 dB Surface Continuous External Magnetic Buzzer Component 3 mm 3 V ac Min 8.5 mm 8.5mm 5V ac Max
- RS PRO 80 dB PCB Continuous External Magnetic Buzzer Component 7.5 mm 1 V ac Min 12mm 2V ac Max
- RS PRO 70 dB PCB Buzzer Internal Magnetic Buzzer Component 5.5 mm 1 V ac Min 3V ac Max
- RS PRO 75 dB Surface Continuous External Magnetic Buzzer Component 3 mm 1 V ac Min 12 mm 12mm 25V ac Max
