RS PRO 97 dB Panel Mount Continuous Internal 20 mm Piezo Buzzer Component 4 V dc Min 28V dc Max

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 30 units)*

€224.37

(exc. VAT)

€275.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 16 November 2026
  • Plus 180 unit(s) shipping from 23 November 2026
  • Plus 390 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
30 - 30€7.479€224.37
60 - 90€7.18€215.40
120 - 210€6.88€206.40
240 +€6.432€192.96

*price indicative

RS Stock No.:
171-0888
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Panel Mount

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

28V dc

Sound Level

97dB

Drive Type

Internal

Tone Type

Continuous

Diameter

43mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

20mm

Standards/Approvals

No

Maximum Frequency

3.3kHz

Minimum Frequency

2300Hz

Supply Current

8mA

COO (Country of Origin):
CN

RS PRO 97 dB, Panel-mount Continuous Internal Buzzer


These versatile piezo buzzers offer a broad voltage range, a loud and continuous tone as well as low power consumption. As part of our tried-and-tested RS PRO series, they emit a crisp and clear sound.

The buzzers draw only an 8 mA current and operate at between 4 V DC and 28 V DC. As a result, they're very energy efficient and compatible with most consumer appliances. With a continuous 97 dB tone, they can be heard clearly from a distance – even in noisy conditions. The buzzers are simple to install, as they're simply panel mounted. Thanks to their handy screw terminals, wires can be connected to them without the need for soldering.

These are well-suited for use as alarms and warning devices, conforming to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards. With their loud and continuous tone, these are the perfect choice for noisy offices or factory floors.

Features and Benefits


• Panel mounting

• Supply voltage range of 4 V DC to 28 V DC

• 97 dB sound level

• Internal drive

• Diameter of 43 mm

• Height of 20 mm

• Operating temperature range of -20°C to +60°C

• Supply current of 8 mA

• Minimum frequency of 2.3 kHz

• Maximum frequency of 3.3 kHz

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy