Login / Register to access your benefits
Recently searched

    RS PRO Panel Mount Piezo Buzzer, 35 (Dia.) x 0.51mm

    Subtotal (1 tray of 100 units)*

    €151.80

    (exc. VAT)

    €186.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 100 unit(s) shipping from 01 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Tray*
    100 +€1.518€151.80

    *price indicative

    RS Stock No.:
    171-0910
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Mounting Type

    Panel Mount

    Diameter

    35mm

    Height

    0.51mm

    Dimensions

    35 (Dia.) x 0.51mm

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +60°C

    Maximum Frequency

    2.8kHz

    Capacitance

    37nF

    Related links