RS PRO 85 dB Lead Wire Buzzer Internal 510 μm Piezo Buzzer Component 5 mm 8V Max

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 100 units)*

€185.60

(exc. VAT)

€228.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 100€1.856€185.60
200 - 400€1.781€178.10
500 - 900€1.652€165.20
1000 +€1.522€152.20

*price indicative

RS Stock No.:
171-0909
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Piezo Buzzer Component

Mount Type

Lead Wire

Maximum Supply Voltage

8V

Sound Level

85dB

Drive Type

Internal

Tone Type

Buzzer

Diameter

35mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

5mm

Standards/Approvals

No

Height

510μm

Maximum Frequency

2.8kHz

Capacitance

37nF

COO (Country of Origin):
CN

RS PRO Ceramic Piezo Speaker Elements


An ultra-thin and lightweight ceramic Piezo Element with attached flying leads. The contact free design creates a noiseless and highly reliable Piezo speaker element delivering crystal clear sound.;Suitable for use in a wide range of applications including clocks, digital cameras and alarms including burglar alarms

Features and Benefits


  • Clear sound

  • Ultra-thin and lightweight

  • Contact free

  • Noiseless and highly reliable

  • Low power consumption for voltage type

  • RoHS Compliant

  • Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy