RS PRO 88 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS Stock No.:
- 181-2666
- Manufacturer:
- RS PRO
Subtotal (1 box of 1400 units)*
€1,415.40
(exc. VAT)
€1,741.60
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1400 + | €1.011 | €1,415.40 |
*price indicative
- RS Stock No.:
- 181-2666
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 88dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 31.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Pin | |
| Height | 14.4mm | |
| Standards/Approvals | RoHS2.0 | |
| Maximum Frequency | 4kHz | |
| Supply Current | 6mA | |
| Minimum Frequency | 3kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 88dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 31.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Pin | ||
Height 14.4mm | ||
Standards/Approvals RoHS2.0 | ||
Maximum Frequency 4kHz | ||
Supply Current 6mA | ||
Minimum Frequency 3kHz | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 3V dc to 28V dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has pin type terminal.
Sound Level 88dB
Tone Type Continuous
Diameter 31.5mm
Height 14.4m
Related links
- RS PRO 88 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 83 dB Through Hole Continuous Internal 7.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 86 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 87 dB Through Hole Continuous Internal 17.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 97 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 8 V dc Min 18V dc Max
- RS PRO 88 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
