RS PRO 105 dB Screw Siren Internal 56 mm Piezo Buzzer Component 6 V dc Min 16V dc Max

Subtotal (1 box of 540 units)*

€3,848.58

(exc. VAT)

€4,733.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
540 +€7.127€3,848.58

*price indicative

RS Stock No.:
181-2701
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Piezo Buzzer Component

Mount Type

Screw

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

16V dc

Sound Level

105dB

Drive Type

Internal

Tone Type

Siren

Diameter

54.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Termination Style

Wire Terminal

Height

56mm

Standards/Approvals

RoHS

Maximum Frequency

4kHz

Supply Current

260mA

Minimum Frequency

2kHz

COO (Country of Origin):
CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -20°C to +60°C and voltage range of 6V dc to 16V dc. The material used for buzzer is black ABS UL-94 1/16” HB and it has wire type terminal.

Sound Level 105dB

Tone Type Siren

Diameter 54.5mm

Height 56mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy