RS PRO 94 dB Screw Continuous Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS Stock No.:
- 181-2720
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.78
(exc. VAT)
€19.41
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.78 |
| 5 - 9 | €15.14 |
| 10 - 24 | €14.36 |
| 25 - 49 | €13.62 |
| 50 + | €12.49 |
*price indicative
- RS Stock No.:
- 181-2720
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Screw | |
| Minimum Supply Voltage | 6V ac/dc | |
| Maximum Supply Voltage | 28V ac/dc | |
| Sound Level | 94dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 42.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 33mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tin Plated Tapped Screw | |
| Maximum Frequency | 3.3kHz | |
| Supply Current | 12mA | |
| Minimum Frequency | 2.3kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Screw | ||
Minimum Supply Voltage 6V ac/dc | ||
Maximum Supply Voltage 28V ac/dc | ||
Sound Level 94dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 42.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 33mm | ||
Standards/Approvals RoHS | ||
Termination Style Tin Plated Tapped Screw | ||
Maximum Frequency 3.3kHz | ||
Supply Current 12mA | ||
Minimum Frequency 2.3kHz | ||
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 6V dc to 28V ac/dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has Tin-Plated Tapped Screw type terminal.
Sound Level 94dB
Tone Type Continuous
Diameter 42.5mm
Height 33mm
Related links
- RS PRO 94 dB Screw Continuous Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 74 dB Screw Continuous Internal 32.5 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 70 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 80 dB Panel Mount Slow Pulse, Continuous Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 88 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 33 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 74 dB Screw Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 12V ac/dc Max
- RS PRO 92 dB Through Hole Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
