RS PRO 95 dB Panel Mount Buzzer Internal Buzzer 10 V dc Min 20V dc Max
- RS Stock No.:
- 226-2981
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.14
(exc. VAT)
€13.70
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.14 |
*price indicative
- RS Stock No.:
- 226-2981
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Panel Mount | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 10V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 95dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Frequency | 3.4kHz | |
| Minimum Frequency | 2.4kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Panel Mount | ||
Product Type Buzzer | ||
Minimum Supply Voltage 10V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 95dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Frequency 3.4kHz | ||
Minimum Frequency 2.4kHz | ||
- COO (Country of Origin):
- CN
The RS Pro piezo buzzer works on 10 to 20VDC and provide 95dB at 1 metre. It has pulse/continuous mode and has -20°C to +60°C operating temperature. It has 2900±500Hz resonant frequency.
Panel mount buzzer with ABS material housing
Related links
- RS PRO 95 dB Panel Mount Buzzer Internal Buzzer 10 V dc Min 28V dc Max
- RS PRO 95 dB Panel Mount Buzzer Internal Buzzer 130 V ac Min 240V ac Max
- Same Sky 85 dB Panel Mount Buzzer Internal Magnetic Buzzer 12 mm 1.5 V dc Min 22.5 mm 12mm 24V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 9.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 16V dc Max
- RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 28V dc Max
- RS PRO 92 dB Panel Mount Continuous Internal 16 mm Buzzer 50 mm 3 V dc Min 20V dc Max
