Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 2 V Min 12 mm 5V Max
- RS Stock No.:
- 259-6201
- Mfr. Part No.:
- CMI-1295IC-0385T
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6201
- Mfr. Part No.:
- CMI-1295IC-0385T
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5V | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Length | 12mm | |
| Standards/Approvals | RoHS | |
| Height | 9.5mm | |
| Maximum Frequency | 2500Hz | |
| Minimum Frequency | 2300Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5V | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Length 12mm | ||
Standards/Approvals RoHS | ||
Height 9.5mm | ||
Maximum Frequency 2500Hz | ||
Minimum Frequency 2300Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an integrated circuit audio integrator with a mounting type of through hole and having a sound pressure level of 85 dB. It consist of a voltage rating of 3 V and an internal drive type.
Storage temperature of -40°C - 85°C
Made up of PBT material
Related links
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 2 V Min 12 mm 5V Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 12 V dc Min 12 mm 16V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 4 V dc Min 12 mm 9.5mm 7V dc Max
- Same Sky 90 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 3 V Min 12 mm 7V Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max
- Same Sky 78 dB Lead Wire Buzzer Internal Magnetic Buzzer 5 mm 3 V dc Min 9.6 mm 5V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5.2 mm 2 V dc Min 9.7 mm 5V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max
