Same Sky 92 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 24 V dc Min 13.9 mm 7.5mm 28V dc Max
- RS Stock No.:
- 259-6281
- Mfr. Part No.:
- CPI-137-24T
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6281
- Mfr. Part No.:
- CPI-137-24T
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 92dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 13.9mm | |
| Width | 7.5mm | |
| Height | 7.5mm | |
| Maximum Frequency | 4800Hz | |
| Minimum Frequency | 3800Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 92dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 13.9mm | ||
Width 7.5mm | ||
Height 7.5mm | ||
Maximum Frequency 4800Hz | ||
Minimum Frequency 3800Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an audio indicator with a mounting type of through hole and having a sound pressure level of 92 dB. It consist of a voltage rating of 24 V and an internal drive type.
Storage temperature of -40°C - 90°C
Made up of PBT material
Related links
- Same Sky 92 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 24 V dc Min 13.9 mm 7.5mm 28V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 12 V dc Min 13.8 mm 7.5mm 16V dc Max
- Same Sky 85 dB Panel Mount Buzzer Internal Magnetic Buzzer 12 mm 1.5 V dc Min 22.5 mm 12mm 24V dc Max
- Sonitron 75 dB Through Hole Continuous Internal 6 mm Buzzer 13.9 mm 1.5 V dc Min 24V dc Max
- Same Sky 90 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 3 V Min 12 mm 7V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- RS PRO 76 dB Flange Continuous Internal Magnetic Buzzer Component 15.55 mm 20 V dc Min 32 mm 17mm 28V dc Max
