Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 1 V Min 13 mm 25V Max
- RS Stock No.:
- 259-6293
- Mfr. Part No.:
- CPT-1625-80-SMT-TR
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6293
- Mfr. Part No.:
- CPT-1625-80-SMT-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Length | 13mm | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4100Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 25V | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Length 13mm | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4100Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of surface mount and having a sound pressure level of 80 dB. It consist of a voltage rating of 5 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Related links
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 1 V Min 13 mm 25V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 65 dB Surface Buzzer External Magnetic Buzzer 1.9 mm 25 V Min 9 mm 9mm 25V Max
- Same Sky 83 dB Surface Buzzer External Magnetic Buzzer 3 mm 5 V dc Min 12 mm 9mm 25V dc Max
- Same Sky 80 dB Through Hole Buzzer External Magnetic Buzzer 5.5 mm 9 V dc Min 5.5 mm 20V dc Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 8.5 mm 8.5mm 5V dc Max
