Same Sky 88 dB Surface Buzzer External Magnetic Buzzer 10 mm 3 V Min 12.8 mm 12.8mm 7V Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6322
Mfr. Part No.:
CT-1205H-SMT-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Magnetic Buzzer

Mount Type

Surface

Minimum Supply Voltage

3V

Maximum Supply Voltage

7V

Sound Level

88dB

Drive Type

External

Tone Type

Buzzer

Maximum Operating Temperature

70°C

Height

10mm

Length

12.8mm

Standards/Approvals

RoHS

Width

12.8mm

Maximum Frequency

2400Hz

Minimum Frequency

2.4kHz

COO (Country of Origin):
CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 88 dB. It consist of a voltage rating of 5 V and an external drive type.

Storage temperature of -40°C - 85°C

Made up of PPS material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy