Murata 83 dB Through Hole Sounder External Buzzer 1.5 V dc Min 9.4 mm 15V dc Max
- RS Stock No.:
- 276-3823
- Mfr. Part No.:
- PKHPS0013E4000-A2
- Manufacturer:
- Murata
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€0.43
(exc. VAT)
€0.53
(inc. VAT)
Last RS stock
- Final 22 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.43 | - |
| 10 - 19 | €0.37 | 13% |
| 20 - 49 | €0.35 | 18% |
| 50 - 99 | €0.32 | 25% |
| 100 + | €0.30 | 30% |
*price indicative
- RS Stock No.:
- 276-3823
- Mfr. Part No.:
- PKHPS0013E4000-A2
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 1.5V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 83dB | |
| Drive Type | External | |
| Tone Type | Sounder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 9.4mm | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 1.5V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 83dB | ||
Drive Type External | ||
Tone Type Sounder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 9.4mm | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 4kHz | ||
The Murata piezoelectric sounder uses frequency control technology to achieve a sound pressure level comparable to that of medium or large size sounders in spite of its compact size. This allows customers to select a compact component without having to settle for a lower sound pressure level.
Compact size and high sound pressure
Reduced mounting cost
Improved product design
Tolerance for high flow solder
Related links
- Murata 83 dB Through Hole Sounder External Buzzer 1.5 V dc Min 9.4 mm 15V dc Max
- Murata 75 dB Through Hole Sounder External Piezo Buzzer Component 8.2 mm 30V ac Max
- Icotek KEL Series Grey Elastomer Cable Gland Kit 3.2 mm min. IP54
- Murata 70 dB Through Hole Sounder External Electronic Sounder 8.6 mm 25V dc Max
- Murata 85 dB Through Hole Sounder External Electronic Sounder 10.8 mm 30V dc Max
- Same Sky 83 dB Surface Buzzer External Magnetic Buzzer 3 mm 5 V dc Min 12 mm 9mm 25V dc Max
- Murata 75 dB Surface Sounder External Piezo Buzzer Component 3 mm 12 mm 12mm 25V Max
- Murata 65 dB Surface Sounder External Piezo Buzzer Component 1.9 mm 9 mm 9mm 12.5V Max
