RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Buzzer 3 V dc Min 20V dc Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.92

(exc. VAT)

€4.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 94 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.92
10 - 24€3.76
25 - 49€3.58
50 - 99€3.37
100 +€3.10

*price indicative

Packaging Options:
RS Stock No.:
535-8231
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Through Hole

Product Type

Buzzer

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

75dB

Drive Type

Internal

Tone Type

Continuous

Diameter

23.3mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

10.2mm

Termination Style

Wire

Standards/Approvals

RoHS

Maximum Frequency

3.7kHz

Minimum Frequency

2700Hz

Supply Current

13mA

Non Compliant

COO (Country of Origin):
TW

Round PCB mount continuous tone buzzers


This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy