RS PRO 85 dB Panel Mount Continuous Internal 16 mm Piezo Buzzer Component 39 mm 6 V dc Min 14V dc Max
- RS Stock No.:
- 535-8297
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 02 November 2026
- Plus 426 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.34 |
| 10 - 24 | €11.84 |
| 25 - 49 | €11.22 |
| 50 - 99 | €10.61 |
| 100 + | €9.74 |
*price indicative
- RS Stock No.:
- 535-8297
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 14V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 39mm | |
| Depth | 25.6mm | |
| Height | 16mm | |
| Termination Style | Wire | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 3.3kHz | |
| Supply Current | 35mA | |
| Minimum Frequency | 2300Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 14V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Length 39mm | ||
Depth 25.6mm | ||
Height 16mm | ||
Termination Style Wire | ||
Standards/Approvals RoHS | ||
Maximum Frequency 3.3kHz | ||
Supply Current 35mA | ||
Minimum Frequency 2300Hz | ||
Non Compliant
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation
Related links
- RS PRO 85 dB Panel Mount Continuous Internal 10 mm Piezo Buzzer Component 3 V dc Min 30V dc Max
- RS PRO 85 dB Panel Mount Continuous Internal 13.5 mm Piezo Buzzer Component 44 mm 3 V dc Min 12V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 16 mm Piezo Buzzer Component 1.5 V dc Min 20V dc Max
- RS PRO 85 dB Panel Mount Continuous External 4.5 mm Piezo Buzzer Component 1 V dc Min 30V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 33 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 18V dc Max
