RS PRO 80 dB Panel Mount Slow Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS Stock No.:
- 535-8499
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€13.94
(exc. VAT)
€17.15
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.94 | - |
| 5 - 9 | €13.38 | 4% |
| 10 - 24 | €12.68 | 9% |
| 25 - 49 | €12.00 | 13% |
| 50 + | €11.04 | 20% |
*price indicative
- RS Stock No.:
- 535-8499
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Panel Mount | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 80dB | |
| Drive Type | Internal | |
| Tone Type | Slow Pulse | |
| Diameter | 42.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Wire | |
| Height | 33mm | |
| Maximum Frequency | 3.3kHz | |
| Minimum Frequency | 2300Hz | |
| Supply Current | 32mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Panel Mount | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 80dB | ||
Drive Type Internal | ||
Tone Type Slow Pulse | ||
Diameter 42.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Termination Style Wire | ||
Height 33mm | ||
Maximum Frequency 3.3kHz | ||
Minimum Frequency 2300Hz | ||
Supply Current 32mA | ||
- COO (Country of Origin):
- TW
RS PRO 80dB, Screw-mount Slow Pulse Internal Buzzer
Part of our stringently tested RS PRO series, these internal buzzers are designed to be versatile. They operate at a wide voltage range and deliver crisp sound from a Compact package.
The buzzers are suitable for use in many areas, including most consumer appliances, including computers and microwaves. They draw a 32 mA current, making them more reliable than lower current buzzers, and they can function between 6 V DC to 28 V DC. Their slow-pulsing 80 dB tone is audible and clear, even from some distance. Compared to magnetic buzzers, they have a lower impact on surrounding circuitry. For fast and simple installation, they come with a screw mounting.
Rigorous testing has ensured these piezo buzzers meet the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, which means they're protected from harmful electrostatic discharge. You'll find buzzers such as this in car equipment, doorbells and alarms.
Features and Benefits
• Piezo buzzer with a slow-pulsed tone
• Screw mounting
• Minimum supply voltage of 6 V DC
• Maximum supply voltage of 28 V DC
• 80 dB sound level
• Internal drive
• Diameter of 42.5 mm
• Height of 33 mm
• Operating temperature range of -30°C to +85°C
• Supply current of 32 mA
• Minimum frequency of 2300 kHz
• Maximum frequency of 3.3 kHz
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 80 dB Panel Mount Slow Pulse, Continuous Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 80 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 76 dB Panel Mount Slow Pulse Internal 23.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 88 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 70 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 87 dB Panel Mount Slow Pulse (1.2Hz ± 20%) Internal 25.4 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 97 dB Panel Mount Continuous, Fast Pulse Internal 19.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 88 dB Panel Mount Fast Pulse Internal 20 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
