Login / Register to access your benefits
Recently searched

    Werma 85dB Panel Mount Continuous Internal Piezo Buzzer, 42.5 x 29.8mm, 12V dc Min, 24V dc Max

    Subtotal (1 unit)*

    €54.16

    (exc. VAT)

    €66.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 296 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€54.16

    *price indicative

    RS Stock No.:
    660-1191
    Mfr. Part No.:
    114.068.15
    Manufacturer:
    Werma
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Werma

    Mounting Type

    Panel Mount

    Minimum Supply Voltage

    12V dc

    Maximum Supply Voltage

    24V dc

    Sound Level

    85dB

    Drive Type

    Internal

    Tone Type

    Continuous

    Diameter

    42.5mm

    Height

    29.8mm

    Dimensions

    42.5 x 29.8mm

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +60°C

    Maximum Frequency

    2.4kHz

    Supply Current

    20mA

    Minimum Frequency

    2400Hz

    Related links