RS PRO 77 dB Through Hole Continuous Internal 20 mm Piezo Buzzer Component 3 V dc Min 24V dc Max
- RS Stock No.:
- 171-0866
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€200.75
(exc. VAT)
€246.90
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 12 November 2026
- Plus 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | €4.015 | €200.75 | - |
| 100 - 200 | €3.854 | €192.70 | 4% |
| 250 + | €3.574 | €178.70 | 10% |
*price indicative
- RS Stock No.:
- 171-0866
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level | 77dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 30mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Height | 20mm | |
| Depth | 20.5mm | |
| Termination Style | PCB Pin | |
| Maximum Frequency | 2.7kHz | |
| Supply Current | 13mA | |
| Minimum Frequency | 1700Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 24V dc | ||
Sound Level 77dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 30mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Height 20mm | ||
Depth 20.5mm | ||
Termination Style PCB Pin | ||
Maximum Frequency 2.7kHz | ||
Supply Current 13mA | ||
Minimum Frequency 1700Hz | ||
- COO (Country of Origin):
- CN
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Related links
- RS PRO 77 dB Through Hole Continuous Internal 20 mm Piezo Buzzer Component 3 V dc Min 24V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 78 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 70 dB Through Hole Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 83 dB Through Hole Continuous Internal 7.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 83 dB Through Hole Continuous Internal 17.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
