RS PRO 80 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 2 V dc Min 3V dc Max
- RS Stock No.:
- 724-3197
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.44
(exc. VAT)
€9.16
(inc. VAT)
In Stock
- 114 unit(s) ready to ship from another location
- Plus 164 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.72 | €7.44 |
| 10 - 18 | €3.575 | €7.15 |
| 20 - 48 | €3.38 | €6.76 |
| 50 - 98 | €3.205 | €6.41 |
| 100 + | €2.94 | €5.88 |
*price indicative
- RS Stock No.:
- 724-3197
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | PCB | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 2V dc | |
| Maximum Supply Voltage | 3V dc | |
| Sound Level | 80dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 9.5mm | |
| Maximum Frequency | 2.7kHz | |
| Minimum Frequency | 1900Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type PCB | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 2V dc | ||
Maximum Supply Voltage 3V dc | ||
Sound Level 80dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 9.5mm | ||
Maximum Frequency 2.7kHz | ||
Minimum Frequency 1900Hz | ||
- COO (Country of Origin):
- CN
RS PRO 3 V DC Electromagnetic Buzzer, 80 dB Continuous
Use this electromagnetic buzzer from RS PRO to produce 80 dB of continuous sound. It has an internal drive, so it only requires DC voltage to operate. You'll find this type of buzzer used for a range of applications in domestic and commercial settings, such as garages, houses and industrial plants.
For ease of installation, this piezo buzzer can be flange mounted. It weighs only two grams, so you can safely mount it on surfaces with a limited load-bearing capacity. The circular housing has a sealed base for protection against dust, ensuring a longer service life.
Features and Benefits
Related links
- RS PRO 80 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 2 V dc Min 3V dc Max
- RS PRO 75 dB PCB Continuous Tone Internal Magnetic Buzzer Component 5 mm 2 V dc Min 3V dc Max
- RS PRO 88 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 1.2 V ac Min 12mm 3V ac Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 16V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 8V dc Max
- RS PRO 94 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 3 V dc Min 12mm 6V dc Max
- Kingstate 94 dB PCB Continuous Internal 9.5 mm Magnetic Buzzer Component 12 mm 8 V dc Min 16V dc Max
- RS PRO 94 dB Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 12V dc Max
