RS PRO 97 dB Surface Continuous External Magnetic Buzzer Component 3.2 mm 3 V Min 5V Max
- RS Stock No.:
- 754-2062
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
In Stock
- 935 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | €3.612 | €18.06 |
*price indicative
- RS Stock No.:
- 754-2062
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5V | |
| Sound Level | 97dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.2mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 3.1kHz | |
| Minimum Frequency | 3.1kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5V | ||
Sound Level 97dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Height 3.2mm | ||
Standards/Approvals No | ||
Maximum Frequency 3.1kHz | ||
Minimum Frequency 3.1kHz | ||
- COO (Country of Origin):
- TW
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate
Related links
- RS PRO 97 dB Surface Continuous External Magnetic Buzzer Component 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
- RS PRO 92 dB Surface Continuous External Magnetic Buzzer Component 6.5 mm 3 V Min 12.8 mm 12.8mm 8V Max
- RS PRO 97 dB Surface High External Magnetic Buzzer Component 4 mm 3 V Min 8.5 mm 8.5mm 5V Max
- RS PRO 90 dB Surface Continuous External Magnetic Buzzer Component 3 mm 3 V ac Min 8.5 mm 8.5mm 5V ac Max
- RS PRO 75 dB Surface Continuous External Magnetic Buzzer Component 3 mm 1 V ac Min 12 mm 12mm 25V ac Max
- RS PRO 78 dB Surface Continuous External Buzzer 5 mm 2 V Min 5 mm 2mm 5V Max
- RS PRO 88 dB Surface Continuous External 7.8 mm Piezo Buzzer Component 16.9 mm 20V ac Max
- RS PRO 85 dB Surface Continuous External 4 mm Piezo Buzzer Component 30V ac Max
