RS PRO 80 dB Panel Mount Square Wave External 4 mm Piezo Buzzer Component 30V Max
- RS Stock No.:
- 771-6913
- Distrelec Article No.:
- 304-04-869
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€9.53
(exc. VAT)
€11.72
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €1.906 | €9.53 | - |
| 50 - 95 | €1.826 | €9.13 | 4% |
| 100 - 245 | €1.696 | €8.48 | 11% |
| 250 - 495 | €1.56 | €7.80 | 18% |
| 500 + | €1.428 | €7.14 | 25% |
*price indicative
- RS Stock No.:
- 771-6913
- Distrelec Article No.:
- 304-04-869
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 30V | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Square Wave | |
| Diameter | 16.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Wire Terminal | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 5kHz | |
| Capacitance | 11nF | |
| Supply Current | 9mA | |
| Minimum Frequency | 5kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 30V | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Square Wave | ||
Diameter 16.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Wire Terminal | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 5kHz | ||
Capacitance 11nF | ||
Supply Current 9mA | ||
Minimum Frequency 5kHz | ||
Non Compliant
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation
Related links
- RS PRO 80 dB Through Hole Square Wave Internal 6.7 mm Piezo Buzzer Component 30V Max
- RS PRO 81 dB Panel Mount Square Wave Internal 9.2 mm Piezo Buzzer Component 30V Max
- RS PRO 80 dB Panel Mount Square Wave Internal 14 mm Piezo Buzzer Component 50V Max
- RS PRO 80 dB Panel Mount Continuous External 2.5 mm Piezo Buzzer Component 30V ac Max
- RS PRO 90 dB Panel Mount Square Wave External 4 mm Piezo Buzzer Component 34 mm 1 V Min 30V Max
- RS PRO 86 dB Panel Mount Square Wave External 9.5 mm Piezo Buzzer Component 40 mm 30V ac Max
- RS PRO 88 dB Panel Mount Square Wave External 5.5 mm Piezo Buzzer Component 41 mm 1 V ac Min 30V ac Max
- RS PRO 75 dB Through Hole Square Wave Internal 8 mm Piezo Buzzer Component 30V Max
