Kingstate 85 dB Through Hole Continuous Internal 9.5 mm Magnetic Buzzer Component 12 mm 2 V dc Min 5V dc Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
771-6957
Mfr. Part No.:
KXG1203C
Manufacturer:
Kingstate
Find similar products by selecting one or more attributes.
Select all

Brand

Kingstate

Product Type

Magnetic Buzzer Component

Mount Type

Through Hole

Minimum Supply Voltage

2V dc

Maximum Supply Voltage

5V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Diameter

12mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

12mm

Height

9.5mm

Maximum Frequency

2.7kHz

Supply Current

30mA

Minimum Frequency

1900Hz

Round PCB mount continuous tone buzzers


This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy