Sonitron 90 dBA Bracket Intermittent External 26 mm Piezo Buzzer Component 160 mm 7.5 V Min 40V Max
- RS Stock No.:
- 805-5235
- Mfr. Part No.:
- SVC 15I
- Manufacturer:
- Sonitron
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€70.39
(exc. VAT)
€86.58
(inc. VAT)
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €70.39 | - |
| 5 - 9 | €67.57 | 4% |
| 10 - 24 | €64.06 | 8% |
| 25 + | €60.54 | 13% |
*price indicative
- RS Stock No.:
- 805-5235
- Mfr. Part No.:
- SVC 15I
- Manufacturer:
- Sonitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sonitron | |
| Mount Type | Bracket | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 7.5V | |
| Maximum Supply Voltage | 40V | |
| Sound Level | 90dBA | |
| Drive Type | External | |
| Tone Type | Intermittent | |
| Diameter | 36.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ABS UL rating: 94HB | |
| Termination Style | Deutch Connector & 16 AWG Wire | |
| Length | 160mm | |
| Height | 26mm | |
| Maximum Frequency | 2.5kHz | |
| Supply Current | 15mA | |
| Minimum Frequency | 2.5kHz | |
| Select all | ||
|---|---|---|
Brand Sonitron | ||
Mount Type Bracket | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 7.5V | ||
Maximum Supply Voltage 40V | ||
Sound Level 90dBA | ||
Drive Type External | ||
Tone Type Intermittent | ||
Diameter 36.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ABS UL rating: 94HB | ||
Termination Style Deutch Connector & 16 AWG Wire | ||
Length 160mm | ||
Height 26mm | ||
Maximum Frequency 2.5kHz | ||
Supply Current 15mA | ||
Minimum Frequency 2.5kHz | ||
- COO (Country of Origin):
- BE
Round Piezo electric vehicle buzzer
Round panel mounting buzzer designed for automotive use
High output levels
Internal circuitry for dc operation
Related links
- Sonitron 90 dBA Bracket Intermittent External 26 mm Piezo Buzzer Component 160 mm 7.5 V Min 40V Max
- Sonitron 90 dBA Bracket Continuous External 26 mm Piezo Buzzer Component 160 mm 7.5 V Min 40V Max
- Sonitron 90 dBA Bracket Buzzer 63.5 mm 7.5 V Min 40V Max
- Sonitron 102 dBA Panel Mount Sweep Signal External 19.6 mm Piezo Buzzer Transducer 0 mV Min 40V Max
- Sonitron 90 dBA Panel Mount Continuous 32 mm Buzzer 32 mm 6 V dc Min 15V dc Max
- Sonitron 90 dBA Panel Mount Continuous Internal 32 mm Buzzer 32 mm 0.7 V dc Min 15V dc Max
- Sonitron 90 dB Through Hole Continuous External 15.5 mm Piezo Buzzer Component 24 mm 0 V ac Min 30V ac Max
- Sonitron 90 dB Through Hole Continuous External 9.5 mm Piezo Buzzer Component 21 mm 0 V ac Min 30V ac Max
