Sonitron 71 dBA Panel Continuous External 26 mm Buzzer 700 mV Min 15V Max
- RS Stock No.:
- 805-5291
- Mfr. Part No.:
- SP7 F2
- Manufacturer:
- Sonitron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.62
(exc. VAT)
€49.96
(inc. VAT)
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.62 |
| 5 - 9 | €38.99 |
| 10 - 24 | €36.97 |
| 25 + | €34.94 |
*price indicative
- RS Stock No.:
- 805-5291
- Mfr. Part No.:
- SP7 F2
- Manufacturer:
- Sonitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sonitron | |
| Product Type | Buzzer | |
| Mount Type | Panel | |
| Minimum Supply Voltage | 700mV | |
| Maximum Supply Voltage | 15V | |
| Sound Level | 71dBA | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Diameter | 36.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 HB | |
| Termination Style | Pin or Fast On | |
| Height | 26mm | |
| Maximum Frequency | 3.5kHz | |
| Minimum Frequency | 3.5kHz | |
| Supply Current | 11mA | |
| Select all | ||
|---|---|---|
Brand Sonitron | ||
Product Type Buzzer | ||
Mount Type Panel | ||
Minimum Supply Voltage 700mV | ||
Maximum Supply Voltage 15V | ||
Sound Level 71dBA | ||
Drive Type External | ||
Tone Type Continuous | ||
Diameter 36.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 HB | ||
Termination Style Pin or Fast On | ||
Height 26mm | ||
Maximum Frequency 3.5kHz | ||
Minimum Frequency 3.5kHz | ||
Supply Current 11mA | ||
- COO (Country of Origin):
- BE
RS Pro Panel hole mount continuous tone buzzer faston terminals
Features and Benefits
Compact size panel mounting
Continuous tone buzzers
Related links
- Sonitron 95 dB Panel Continuous External 26 mm Buzzer 140 mm 5 V Min 80V Max
- Sonitron 102 dBA Panel Mount Sweep Signal External 19.6 mm Piezo Buzzer Transducer 0 mV Min 40V Max
- Sonitron 90 dBA Bracket Continuous External 26 mm Piezo Buzzer Component 160 mm 7.5 V Min 40V Max
- Sonitron 90 dBA Panel Mount Continuous 32 mm Buzzer 32 mm 6 V dc Min 15V dc Max
- Sonitron 90 dBA Panel Mount Continuous Internal 32 mm Buzzer 32 mm 0.7 V dc Min 15V dc Max
- PUI Audio 95 dBA Panel Mount Continuous Buzzer 3 V dc Min 15V dc Max
- Sonitron 98 dB Through Hole Continuous Internal 26 mm Buzzer 0.7 V dc Min 15V dc Max
- Sonitron 95 dB Panel Mount Continuous External 26 mm Buzzer 140 mm 5 V dc Min 80V dc Max
