Eaton Green Indicator M22 Series
- RS Stock No.:
- 255-873
- Mfr. Part No.:
- 218414 M22-XL-G-GB1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 255-873
- Mfr. Part No.:
- 218414 M22-XL-G-GB1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
Mount Type Flush | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative lens for indicator lights is designed to enhance both aesthetic appeal and functionality. Suitable for various applications, it features a sleek, flush design that integrates seamlessly with existing installations. The vibrant green colour not only offers visual clarity but also meets the demands of global standards, ensuring reliability in diverse environments. With the 'START' inscription, it contributes to user-friendly operation while guaranteeing durability under various climatic conditions. The lens's robust construction is engineered for optimal thermal stability and resistance to mechanical impacts, making it an ideal choice for both commercial and industrial uses.
Flush-mounted design allows for elegant integration into control panels
Inscription options cater to personalised user experiences
Meets stringent product standards for corrosion resistance
Broad operational temperature range ensures functionality in diverse climates
Design verification complies with international quality benchmarks
Constructed to withstand mechanical impacts for increased longevity
No requirement for UL/CSA certification simplifies compliance
Text inscription enhances user interaction and navigation
Related links
- Eaton Green Indicator M22 Series
- Eaton White Indicator M22 Series
- Eaton Green Round Lens for Use with M22 Series Indicating Lights
- Omron Green Indicator M22 Series
- Eaton M22 Series Green Push-in Push Button Head Cap, 24 mm Cutout
- Eaton Red Indicator M22 Series
- Eaton White Indicator, 29 mm Cutout M22 Series
- Eaton M22 IP66 Round
