BACO White Pilot Light Head, 22 mm Cutout BACO Series
- RS Stock No.:
- 260-176
- Mfr. Part No.:
- L20SE50
- Manufacturer:
- BACO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.14
(exc. VAT)
€5.09
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.14 |
| 5 - 9 | €4.01 |
| 10 + | €3.79 |
*price indicative
- RS Stock No.:
- 260-176
- Mfr. Part No.:
- L20SE50
- Manufacturer:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Series | BACO | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| IP Rating | IP65 | |
| Mount Type | Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Series BACO | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
IP Rating IP65 | ||
Mount Type Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pilot Light Head
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
Note
Use LED Module to illuminate pushbutton (see 260-233 and range)
Supplied with
333E Clip
Related links
- BACO Green Pilot Light Head, 22 mm Cutout BACO Series
- BACO Blue Pilot Light Head, 22 mm Cutout BACO Series
- BACO Red Pilot Light Head, 22 mm Cutout BACO Series
- BACO Yellow Pilot Light Head, 22 mm Cutout BACO Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout ZB Series
- Allen Bradley White Pilot Light Head, 22 mm Cutout 800F Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony XB5 Series
