Better World
Siemens Green Pilot Light, 30mm Cutout SIRIUS ACT Series
- RS Stock No.:
- 173-6750
- Mfr. Part No.:
- 3SU1061-0JD40-0AA0
- Manufacturer:
- Siemens
18 In stock for delivery within 2 working days
Price Each
€31.89
(exc. VAT)
€39.22
(inc. VAT)
Units | Per unit |
---|---|
1 + | €31.89 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6750
- Mfr. Part No.:
- 3SU1061-0JD40-0AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens Indicator Light
The Siemens SIRIUS ACT series is blue pilot indicator lights. The flat front ring is available for flush installation and is made of metal.
Features and Benefits
• Pilot light is made of plastic
• Cutout diameter is 30mm
• Cutout diameter is 30mm
Certifications
• CE certified
• CSA approved
• EAC approved
• IP66 rated
• IP67 rated
• IP69 rated
• IP69K rated
• UL approved
• CSA approved
• EAC approved
• IP66 rated
• IP67 rated
• IP69 rated
• IP69K rated
• UL approved
Specifications
Attribute | Value |
---|---|
Series | SIRIUS ACT |
Cutout Diameter | 30mm |
Pilot Light Colour | Green |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |
IP Rating | IP66, IP67, IP69K |
Mounting Type | Flush Mount |
Better World Claim | Extended product life |
Better World Product | Yes |