RS Better World
Siemens Yellow Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series
- RS Stock No.:
- 173-6749
- Mfr. Part No.:
- 3SU1061-0JD30-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€36.06
(exc. VAT)
€44.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6749
- Mfr. Part No.:
- 3SU1061-0JD30-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU10 | |
| Product Type | Pilot Light | |
| Cutout Diameter | 30mm | |
| Pilot Light Colour | Yellow | |
| Pilot Light Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Product Type Pilot Light | ||
Cutout Diameter 30mm | ||
Pilot Light Colour Yellow | ||
Pilot Light Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Mount Type Flush | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CN
Siemens Indicator Light
The Siemens SIRIUS ACT series is yellow pilot indicator lights. The flat front ring is available for flush installation and is made of metal. The light is made plastic and applicable to industrial controls.
Certifications
• CE certified
• CSA approved
• EAC approved
• IP66 rated
• IP67 rated
• IP69 rated
• IP69K rated
• UL approved
Related links
- Siemens Yellow Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Blue Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Red Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Clear Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Green Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Amber Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens White Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Blue Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
