EAO Pilot Light 22 Series
- RS Stock No.:
- 200-4163
- Distrelec Article No.:
- 301-65-235
- Mfr. Part No.:
- 22-040.001
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save €15.90
View bulk pricing optionsSubtotal (1 unit)*
€26.52
(exc. VAT)
€32.62
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.52 | - |
| 10 - 24 | €24.93 | €15.90 |
| 25 - 49 | €23.33 | €79.75 |
| 50 - 99 | €22.00 | €226.00 |
| 100 + | €19.62 | €690.00 |
*price indicative
- RS Stock No.:
- 200-4163
- Distrelec Article No.:
- 301-65-235
- Mfr. Part No.:
- 22-040.001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 22 | |
| Product Type | Pilot Light | |
| Pilot Light Shape | Rectangular | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 22 | ||
Product Type Pilot Light | ||
Pilot Light Shape Rectangular | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO indicator actuator has a mounting cut out of 22mm x 30mm. It conforms to IP65 protection degree. The indicator has a screw terminal connection method.
Function: Indicator
Related links
- EAO Pilot Light 03 Series
- ABB Blue Pilot Light, 22 mm Cutout ML1 Series
- Schneider Electric Yellow Pilot Light, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light, 22 mm Cutout Harmony Series
- ABB Green Pilot Light, 22 mm Cutout CL Series
- ABB Red Pilot Light, 22 mm Cutout CL Series
- ABB Yellow Pilot Light, 22 mm Cutout CL Series
