Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 221-1962
- Mfr. Part No.:
- ZB4BV043E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.52 |
*price indicative
- RS Stock No.:
- 221-1962
- Mfr. Part No.:
- ZB4BV043E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP66, IP67, IP69 | |
| Standards/Approvals | UL 508, EN/IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60947-5-4, CSA C22.2 No 14, EN/IEC 60947-5-5 | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP66, IP67, IP69 | ||
Standards/Approvals UL 508, EN/IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60947-5-4, CSA C22.2 No 14, EN/IEC 60947-5-5 | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 red pilot light head with integral LED has a round shape and a chromium-plated metal bezel. This head for integral LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations.
Mercury free Yes
Related links
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series
