- RS Stock No.:
- 453-3368
- Mfr. Part No.:
- 3SB3501-6BA50
- Manufacturer:
- Siemens
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 453-3368
- Mfr. Part No.:
- 3SB3501-6BA50
- Manufacturer:
- Siemens
Legislation and Compliance
Product Details
Indicator Lights
The 3SB35 series of signaling elements with holder are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Concentric rings pattern or smooth lens options
Protection rating of IP67
Protection rating of IP67
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Series | 3SB3 |
Cutout Diameter | 22mm |
Pilot Light Colour | Blue |
Pilot Light Shape | Round |
Pilot Light Material | Metal |
IP Rating | IP67 |
Mounting Type | Panel Mount |