RS Better World
Siemens Blue Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- RS Stock No.:
- 874-1986
- Mfr. Part No.:
- 3SU1051-6AA50-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 874-1986
- Mfr. Part No.:
- 3SU1051-6AA50-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU10 | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Blue | |
| Pilot Light Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Mount Type | Panel Mount | |
| Standards/Approvals | CE, cULus, EAC, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Blue | ||
Pilot Light Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Mount Type Panel Mount | ||
Standards/Approvals CE, cULus, EAC, UKCA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CN
Siemens SIRIUS ACT 3SU10 Series Pilot Light Head, 22mm Cutout Diameter, blue - 3SU1051-6AA50-0AA0
This pilot light head provides a compact, panel-mounted Visual indicator for control equipment using a round 22mm cutout. Designed for industrial environments, it offers a metal actuator with a smooth blue lens and black plastic front ring to deliver clear signalling. The unit includes an integrated light source and is compatible with typical control-panel assemblies where robust ingress protection and recognised approvals are required.
Features and Benefits:
• IP66 IP67 IP69K protection for harsh-environment operation
• Shock resistance 15g/11ms to withstand mechanical impacts
• Vibration tolerance 10 to 500Hz at 5g for continuous duty
• Rated ambient operation from -25 to +70°C for wide climates
• Tightening torque 1 to 1.2N·m for secure Terminal connections
• Shock resistance 15g/11ms to withstand mechanical impacts
• Vibration tolerance 10 to 500Hz at 5g for continuous duty
• Rated ambient operation from -25 to +70°C for wide climates
• Tightening torque 1 to 1.2N·m for secure Terminal connections
Applications
• Suitable for marine and offshore signalling systems
• Ideal for food-processing plant washdown areas
• Used with industrial control cabinets requiring NEMA ratings
• Can be used for machine-status indication in assembly lines
• Suitable for retrofit control-panel indicator replacement
• Ideal for food-processing plant washdown areas
• Used with industrial control cabinets requiring NEMA ratings
• Can be used for machine-status indication in assembly lines
• Suitable for retrofit control-panel indicator replacement
What materials comprise the visible actuator components?
The actuating element is metal with a blue cover cap and a black plastic front ring.
How does the product support sustainability reporting?
An Environmental Product Declaration is available detailing CO2 equivalents during manufacture, operation and end of life.
What installation tolerances apply to the cutout?
The mounting diameter is 22.3mm with a positive tolerance of 0.4mm for panel fitment.
Which environmental categories define its operating humidity tolerance?
It meets IEC environmental categories 3M6, 3S2, 3B2, 3C3 and 3K6 with relative humidity from 10 to 95%.
Approvals
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
IEC 60947-5-1, EN 60947-5-1
Related links
- Siemens Blue Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Blue Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Amber Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Yellow Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens White Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Red Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Green Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Clear Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
