Lovato Electric Clear Pilot Light Head, 22 mm Cutout Platinum Series

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€6.14

(exc. VAT)

€7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 178 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€6.14-
15 - 24€5.815%
25 +€5.648%

*price indicative

RS Stock No.:
790-3464
Mfr. Part No.:
LPL7
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

Platinum

Product Type

Pilot Light Head

Cutout Diameter

22mm

Pilot Light Colour

Clear

Pilot Light Shape

Round

IP Rating

IP67, IP69K, IP66

Mount Type

Panel Mount

Standards/Approvals

CSA C22.2 No 14, UL508, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1

Bezel Material

Plastic

COO (Country of Origin):
IT

Lovato Platinum Series Pilot Light Head, 22mm Cutout Diameter, IP66/IP67/IP69K - LPL7


This pilot light head is a quality component designed for industrial use, providing a visual indicator for various equipment. Its plastic construction and transparent design enable effective panel mounting applications, ensuring visibility in challenging environments. With an IP rating of IP66, IP67, and IP69K, this product is built to endure tough conditions, making it a choice for professionals in automation and electrical sectors.

Features & Benefits


• Transparent design offers clear visibility in various conditions

• Durable plastic ensures long-lasting performance

• High IP rating prevents water and dust ingress

• Easy installation with panel mount compatibility

• Operating temperature range supports extreme environments

• Compatible with standard mounting adapters

Applications


• Utilised with control panels for visual status indication

• Ideal for machinery needing clear operational signals

• Suitable for automation systems in harsh environments

• Works well with a variety of electronic components

• Employed in electrical equipment as safety indicators

What mounting options are available for this product?


It is designed for panel mounting, allowing straightforward installation.

How does the operating temperature range affect its usage?


The specified temperature range ensures functionality in both cold and hot environments.

Can this component be used in outdoor applications?


Yes, the high IP rating makes it suitable for outdoor use, protecting it from the elements.

What maintenance is required for optimal performance?


Regular checks for dust accumulation and ensuring the integrity of seals will help maintain effectiveness.

Is it compatible with any standard electrical systems?


It works effectively with various electrical and automation systems due to its design specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy