Omron Red Pilot Light Head, 22 mm Cutout M2BJ Series
- RS Stock No.:
- 822-5452
- Mfr. Part No.:
- M2BJ-B24B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€48.86
(exc. VAT)
€60.10
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.86 |
*price indicative
- RS Stock No.:
- 822-5452
- Mfr. Part No.:
- M2BJ-B24B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Pilot Light Head | |
| Series | M2BJ | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Rectangular | |
| IP Rating | IP40 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Pilot Light Head | ||
Series M2BJ | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Rectangular | ||
IP Rating IP40 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Annunciator Unit - M2BJ-B24
Configurable by jumper to give either intermittent or continuous sound output
Dimensions: Depth behind panel 28.5mm, max panel thickness 5mm, panel cut-out 16mm
Related links
- Omron Red Pilot Light Head, 22 mm Cutout M2BJ Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- Siemens Red Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Allen Bradley Red Pilot Light Head, 22 mm Cutout 800F Series
- BACO Red Pilot Light Head, 22 mm Cutout BACO Series
- Lovato Electric Red Pilot Light Head, 22 mm Cutout Platinum Series
- Idec Red Pilot Light Head, 22 mm Cutout HW Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB5 Series
