RS Better World
Siemens Clear Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- RS Stock No.:
- 874-1771
- Mfr. Part No.:
- 3SU1001-6AA70-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4.61
(exc. VAT)
€5.67
(inc. VAT)
In Stock
- Plus 83 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 874-1771
- Mfr. Part No.:
- 3SU1001-6AA70-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pilot Light Head | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Clear | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pilot Light Head | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Clear | ||
Pilot Light Shape Round | ||
IP Rating IP69K | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CN
22 mm Pilot Light Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic pilot lights heads with integrated LED, available in a variety of colours.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Approvals
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
IEC 60947-5-1, EN 60947-5-1
Related links
- Siemens Clear Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Clear Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Blue Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Green Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Yellow Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Amber Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Red Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens White Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
