TE Connectivity, Screw Yellow LED Pilot Light, 1-2489541, 19.6 mm Cutout, 48V, IP65, IP20, Dome
- RS Stock No.:
- 180-219
- Distrelec Article No.:
- ILE2248YS
- Mfr. Part No.:
- 1-2489541-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
In Stock
- 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.84 |
*price indicative
- RS Stock No.:
- 180-219
- Distrelec Article No.:
- ILE2248YS
- Mfr. Part No.:
- 1-2489541-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pilot Light | |
| Voltage | 48V | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 19.6mm | |
| Series | 1-2489541 | |
| Lamp Type | LED | |
| Mount Type | Screw | |
| IP Rating | IP65, IP20 | |
| Terminal Type | Screw | |
| Current Rating | 50mA | |
| Pilot Light Shape | Dome | |
| Body Material | Metal | |
| Standards/Approvals | RoHS, UL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pilot Light | ||
Voltage 48V | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 19.6mm | ||
Series 1-2489541 | ||
Lamp Type LED | ||
Mount Type Screw | ||
IP Rating IP65, IP20 | ||
Terminal Type Screw | ||
Current Rating 50mA | ||
Pilot Light Shape Dome | ||
Body Material Metal | ||
Standards/Approvals RoHS, UL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The TE Connectivity Offers an LED indicator designed for durability, boasting an impressive operating life of over 1 million cycles. With an IP65 rating, it is well-suited for harsh environments, ensuring reliable performance even in challenging conditions. Additionally, it features low voltage glow protection and has successfully passed a surge test of 2 KV, making it a robust choice for various applications.
CE and RoHS approved
used in manufacturing lines and safety monitoring
Related links
- TE Connectivity 1-2489541 415V ac IP20, Dome
- TE Connectivity 1-2489541 415V ac IP20, Dome
- TE Connectivity 1-2489541 415V ac IP20, Dome
- TE Connectivity 1-2489541 415V ac IP20, Dome
- TE Connectivity 1-2489541 415V ac IP20, Dome
- TE Connectivity 1-2489541 415V ac IP65, Dome
- TE Connectivity 1-2489541 415V ac IP65, Dome
- TE Connectivity 1-2489541 415V ac IP65, Dome
