TE Connectivity, Screw Black LED Pilot Light, 2489542, 19.6 mm Cutout, 24V, IP65, IP20, Dome

Subtotal (1 unit)*

€8.37

(exc. VAT)

€10.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.37

*price indicative

RS Stock No.:
180-271
Distrelec Article No.:
IBE2224S
Mfr. Part No.:
2489542-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pilot Light

Voltage

24V

Pilot Light Colour

Black

Cutout Diameter

19.6mm

Lamp Type

LED

Series

2489542

Mount Type

Screw

IP Rating

IP65, IP20

Terminal Type

Screw

Pilot Light Shape

Dome

Body Material

Metal

Hazardous Area Certification

No

Standards/Approvals

RoHS, UL, CE

COO (Country of Origin):
IN
The TE Connectivity Offers an LED indicator buzzer designed for durability, boasting an impressive operating life of over 1 million cycles. With an IP65 rating, it is well-suited for harsh environments, ensuring reliable performance even in challenging conditions. Additionally, it features low voltage glow protection and has successfully passed a surge test of 2 KV, making it a robust choice for various applications.

CE and RoHS approved

used in manufacturing lines and safety monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy