Eaton, Panel Mount Blue, Red, White LED Indicator, C22, 22.5 mm Cutout, 24V, Round
- RS Stock No.:
- 251-203
- Mfr. Part No.:
- 197656 C22-L-BWR-24-P1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.17
(exc. VAT)
€102.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.17 |
*price indicative
- RS Stock No.:
- 251-203
- Mfr. Part No.:
- 197656 C22-L-BWR-24-P1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 24V | |
| Pilot Light Colour | Blue, Red, White | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Round | |
| Standards/Approvals | IEC/EN 60947-5-1 IEC/EN 61000-4-2 CE VDE 0660 IEC/EN 61000-4-3 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 24V | ||
Pilot Light Colour Blue, Red, White | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
Pilot Light Shape Round | ||
Standards/Approvals IEC/EN 60947-5-1 IEC/EN 61000-4-2 CE VDE 0660 IEC/EN 61000-4-3 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Indicator Light can be flush mounted. The cable black in colour and it comes with M12A plug. It features 4 pole. The cable length is 0.2 m.
IEC/EN 61000 4 3 certified
PUR cable
