RND, Panel Mount Blue LED Pilot Light, RND 210, 22 mm Cutout, 230V, IP65, Round
- RS Stock No.:
- 805-073
- Mfr. Part No.:
- RND 210-00376
- Manufacturer:
- RND
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-073
- Mfr. Part No.:
- RND 210-00376
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Voltage | 230V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | RND 210 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw Terminal | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94-V0 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Voltage 230V | ||
Product Type Pilot Light | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series RND 210 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw Terminal | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94-V0 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
The RND LED indicator is a modern and efficient solution designed for signalling applications. With its vibrant blue illumination, it serves as a practical replacement for traditional pilot lights, enhancing visibility while consuming less power.
Low power consumption while providing a brighter output than incandescent indicators
Flush-mounted design with a diameter of 22 mm for seamless integration
Robust protection rating of IP 65 ensures durability in challenging environments
