Schneider Electric, Panel Green LED Pilot Light, Harmony XB4, 22.5 mm Cutout, 24V ac, IP66, IP67, IP69, IP69K, Round
- RS Stock No.:
- 906-758
- Mfr. Part No.:
- XB4BVB35
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€34.67
(exc. VAT)
€42.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.67 |
*price indicative
- RS Stock No.:
- 906-758
- Mfr. Part No.:
- XB4BVB35
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Series | Harmony XB4 | |
| Lamp Type | LED | |
| Mount Type | Panel | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Terminal Type | Push-in | |
| Current Rating | 15mA | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Series Harmony XB4 | ||
Lamp Type LED | ||
Mount Type Panel | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Terminal Type Push-in | ||
Current Rating 15mA | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric button with a luminous feature designed for signalling applications, featuring a vibrant green LED and push-in connection, ensuring ease of installation and operational reliability.
Built with a robust chromed metal bezel for enhanced durability
LED source provides a long lifespan of 100,000 hours at nominal voltage
Push-in connection type accommodates a wide range of wiring sizes for flexibility
Rated for high ambient temperatures between -40°C and 70°C
IP66, IP67, IP69K protection ratings ensure resilience in challenging environments
Related links
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 120V ac IP67 IP69K, Round
- Schneider Electric Harmony 24V IP67 IP69K, Round
- Schneider Electric Harmony XB4 250V IP66 IP69K, Round
- Schneider Electric Harmony XB4 400V ac IP67 IP69K,
- Schneider Electric Blue Pilot Light 22.5 mm Cutout IP67 IP69 Round
- Schneider Electric Harmony XB4 24V ac/dc IP67 IP69K,
