Allen Bradley, Panel Green LED Pilot Light, 800F, 22 mm Cutout, 24 V ac, 24V dc, IP65 IP66, Round
- RS Stock No.:
- 134-8253
- Distrelec Article No.:
- 302-26-084
- Mfr. Part No.:
- 800FP-P3PN3G
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€31.16
(exc. VAT)
€38.33
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.16 |
*price indicative
- RS Stock No.:
- 134-8253
- Distrelec Article No.:
- 302-26-084
- Mfr. Part No.:
- 800FP-P3PN3G
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Pilot Light | |
| Voltage | 24V ac, 24V ac | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Series | 800F | |
| Lamp Type | LED | |
| Mount Type | Panel | |
| IP Rating | IP65 IP66 | |
| Terminal Type | Screw | |
| Current Rating | 15mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL, CSA, CCC, CE | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Pilot Light | ||
Voltage 24V ac, 24V ac | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Series 800F | ||
Lamp Type LED | ||
Mount Type Panel | ||
IP Rating IP65 IP66 | ||
Terminal Type Screw | ||
Current Rating 15mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL, CSA, CCC, CE | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
Allen Bradley Green LED Pilot Light, 22mm Cutout, 24V AC/DC Rating - 800FP-P3PN3G
Attach this Rockwell Automation Allen Bradley LED pilot light to your 800F series latch and contact block to indicate operational states in your industrial workplace. Its green colour is usually used to signal that machine processes are running normally. The rounded shape means it's easy to see from different angles in your work area and to activate with the palm of your hand. A rating of 24V AC/DC makes the light suitable for low-voltage as it won't put strain on your power supply.
• Standard cutout diameter of 22mm for installation in control setups with limited space
• Strong plastic body and light unit to withstand repeated use in demanding environments
• Screw terminal type for secure and easy fixing to a control panel
• Supplied with a mounting ring to help seal it in place
Standards and Certifications
• CE (Conformitè Europëenne)
• UL (Underwriters' Laboratories)
• CSA (Canadian Standards Association)
• CCC (Chinese Standards)
How do I know if the pilot light is working?
When the pilot light is working, the green LED will be turned on and emitting a steady light.
Pilot Lights
Installable lenses
Nylon lenses for superior chemical compatibility
Low front of panel profile
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
